Part Details for F622JG474J063C by KEMET Corporation
Overview of F622JG474J063C by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F622JG474J063C
F622JG474J063C CAD Models
F622JG474J063C Part Data Attributes
|
F622JG474J063C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F622JG474J063C
KEMET Corporation
Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.47uF, 2814
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2814 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for F622JG474J063C
This table gives cross-reference parts and alternative options found for F622JG474J063C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F622JG474J063C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBDC3470Z310J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, 2814, | KEMET Corporation | F622JG474J063C vs SBDC3470Z310J |
RSBDC3470JC10J | Film Capacitor, | KEMET Corporation | F622JG474J063C vs RSBDC3470JC10J |
RSBDC3470Z310J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, 2814, | KEMET Corporation | F622JG474J063C vs RSBDC3470Z310J |
185474J63RHB-F | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | F622JG474J063C vs 185474J63RHB-F |
SBDC3470AA10J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, 2814, | KEMET Corporation | F622JG474J063C vs SBDC3470AA10J |
185474J63AHA-F | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | F622JG474J063C vs 185474J63AHA-F |
SBDC3470JA10J | Film Capacitor, | KEMET Corporation | F622JG474J063C vs SBDC3470JA10J |
SBDC3470JB10J | Film Capacitor, | KEMET Corporation | F622JG474J063C vs SBDC3470JB10J |
F622JG474J063A | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.47uF, 2814 | KEMET Corporation | F622JG474J063C vs F622JG474J063A |
F622JG474J063R | Film Capacitor, Polyester, 63V, 400ppm/Cel TC, 0.47uF, 2814 | KEMET Corporation | F622JG474J063C vs F622JG474J063R |