-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SBC2-151-501 by KEMET Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH0173
|
Newark | Inductor, 150Uh, 10%, 0.5A, Radial Rohs Compliant: Yes |Kemet SBC2-151-501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$0.9130 / $1.8900 | Buy Now |
DISTI #
399-20747-ND
|
DigiKey | FIXED IND 150UH 500MA 640MOHM TH Min Qty: 4000 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8787 | Buy Now |
DISTI #
80-SBC2-151-501
|
Mouser Electronics | Power Inductors - Leaded 150uH 10% 500mA DCR=640mOhms RoHS: Compliant | 1266 |
|
$0.8480 / $1.8200 | Buy Now |
DISTI #
SBC2-151-501
|
TME | Inductor: ferrite, 150uH, 700mA, 640mΩ, ±10%, 10kHz Min Qty: 200 | 0 |
|
$1.0500 | RFQ |
DISTI #
SBC2-151-501
|
Avnet Abacus | (Alt: SBC2-151-501) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SBC2-151-501
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SBC2-151-501
KEMET Corporation
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 0.64 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.6 mm | |
Lead Length | 5.5 mm | |
Lead Spacing | 4 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Diameter | 7 mm | |
Package Length | 10.5 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.01 MHz | |
Tolerance | 10% |