Part Details for SBB1089Z by Qorvo
Overview of SBB1089Z by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBB1089Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80308240
|
Verical | RF Amp Single Cascadable Amp 850MHz 5.3V 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2249 | Americas - 2000 |
|
$3.1471 | Buy Now |
DISTI #
SBB1089Z
|
Avnet Silica | (Alt: SBB1089Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SBB1089Z
SBB1089Z CAD Models
SBB1089Z Part Data Attributes
|
SBB1089Z
Qorvo
Buy Now
Datasheet
|
Compare Parts:
SBB1089Z
Qorvo
Wide Band Low Power Amplifier, 50MHz Min, 850MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | QORVO INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
Samacsys Manufacturer | Qorvo | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 24 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 850 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 110 mA | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
VSWR-Max | 1.38 |
Alternate Parts for SBB1089Z
This table gives cross-reference parts and alternative options found for SBB1089Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBB1089Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBB2089Z | Wide Band Low Power Amplifier, 50MHz Min, 850MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | Qorvo | SBB1089Z vs SBB2089Z |
MGA-31589-BLKG | 450MHz - 1500MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Avago Technologies | SBB1089Z vs MGA-31589-BLKG |
SXB2089ZSR | Wide Band Medium Power Amplifier, 1 Func, BIPolar, | Qorvo | SBB1089Z vs SXB2089ZSR |
AVT-55689-BLKG | Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, PLASTIC, SOT-89, 3 PIN | Broadcom Limited | SBB1089Z vs AVT-55689-BLKG |
MGA-31489-BLKG | 1500MHz - 3000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Avago Technologies | SBB1089Z vs MGA-31489-BLKG |
GALI-59+ | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, SOT-89, 3 PIN | Mini-Circuits | SBB1089Z vs GALI-59+ |
AGB3303S24Q1 | Wide Band Low Power Amplifier, 0MHz Min, 4500MHz Max, 1 Func, GAAS, S24, TO-243AA, SOT-89, 3 PIN | Coherent Thermal Solutions | SBB1089Z vs AGB3303S24Q1 |
MGA-31689-TR1G | 1500MHz - 3000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | Avago Technologies | SBB1089Z vs MGA-31689-TR1G |
SGC-6289Z | Wide Band Low Power Amplifier, 50MHz Min, 3500MHz Max, ROHS COMPLIANT, SOT-89, 4 PIN | Qorvo | SBB1089Z vs SGC-6289Z |
SGA6589Z | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | Qorvo | SBB1089Z vs SGA6589Z |