Part Details for MGA-31489-BLKG by Avago Technologies
Overview of MGA-31489-BLKG by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77314-897LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 18 Positions, 2.54 mm (0.100) Pitch. | |
77314-898LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Double Row, 18 Positions, 2.54 mm (0.100) Pitch. |
Part Details for MGA-31489-BLKG
MGA-31489-BLKG CAD Models
MGA-31489-BLKG Part Data Attributes
|
MGA-31489-BLKG
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MGA-31489-BLKG
Avago Technologies
1500MHz - 3000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | TO-243 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.2 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 1500 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 84 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin (Sn) |
Alternate Parts for MGA-31489-BLKG
This table gives cross-reference parts and alternative options found for MGA-31489-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-31489-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SBB1089ZSQ | Qorvo | Check for Price | Wide Band Low Power Amplifier, 50MHz Min, 850MHz Max, 1 Func, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 3 PIN | MGA-31489-BLKG vs SBB1089ZSQ |
MGA-31389-BLKG | Avago Technologies | Check for Price | 50MHz - 2000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | MGA-31489-BLKG vs MGA-31389-BLKG |
SGA7489Z | RF Micro Devices Inc | Check for Price | 0MHz - 3000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT-89, 3 PIN | MGA-31489-BLKG vs SGA7489Z |
SBA-5089 | RF Micro Devices Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 5000MHz Max, 1 Func, GAAS, SOT-89, 4 PIN | MGA-31489-BLKG vs SBA-5089 |
AVT-54689-TR1G | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 50MHz Min, 6000MHz Max, 1 Func, BIPolar, GREEN, PLASTIC, SOT-89, 3 PIN | MGA-31489-BLKG vs AVT-54689-TR1G |
SGC-6289Z | Qorvo | Check for Price | Wide Band Low Power Amplifier, 50MHz Min, 3500MHz Max, ROHS COMPLIANT, SOT-89, 4 PIN | MGA-31489-BLKG vs SGC-6289Z |
SGA6589Z | Qorvo | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 3500MHz Max, 1 Func, BIPolar, SOT-89, 3 PIN | MGA-31489-BLKG vs SGA6589Z |
SBF5089ZSQ | Qorvo | Check for Price | Wide Band Low Power Amplifier, 1 Func, GAAS, | MGA-31489-BLKG vs SBF5089ZSQ |
MGA-31589-BLKG | Broadcom Limited | Check for Price | Wide Band Medium Power Amplifier, 450MHz Min, 1500MHz Max, 1 Func, GAAS, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-89, 3 PIN | MGA-31489-BLKG vs MGA-31589-BLKG |
SBF4089ZSQ | Qorvo | Check for Price | Wide Band Low Power Amplifier, 1 Func, GAAS, | MGA-31489-BLKG vs SBF4089ZSQ |