Part Details for SB80L188EB16 by Intel Corporation
Overview of SB80L188EB16 by Intel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SB80L188EB16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 259 |
|
RFQ |
Part Details for SB80L188EB16
SB80L188EB16 CAD Models
SB80L188EB16 Part Data Attributes:
|
SB80L188EB16
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
SB80L188EB16
Intel Corporation
Microprocessor, 16-Bit, 16MHz, CMOS, PQFP80, SHRINK, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | SHRINK, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | DRAM REFRESH CONTROLLER; 3 PROGRAMMABLE TIMERS; EMULATION HARDWARE | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 32 MHz | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 6 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 80 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 1.7 mm | |
Speed | 16 MHz | |
Supply Current-Max | 54 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for SB80L188EB16
This table gives cross-reference parts and alternative options found for SB80L188EB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB80L188EB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Z8S18010FSC | Microprocessor, 8-Bit, 10MHz, CMOS, PQFP80, QFP-80 | Littelfuse Inc | SB80L188EB16 vs Z8S18010FSC |
S80L188EA13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | SB80L188EB16 vs S80L188EA13 |
SB80L186EB-13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | SB80L188EB16 vs SB80L186EB-13 |
HD64180ZF-4 | Microprocessor, 8-Bit, 4MHz, CMOS, PQFP80, PLASTIC, FP-80 | Hitachi Ltd | SB80L188EB16 vs HD64180ZF-4 |
Z8018006FS | IC 8-BIT, 6 MHz, MICROPROCESSOR, PQFP80, QFP-80, Microprocessor | Zilog Inc | SB80L188EB16 vs Z8018006FS |
S80960SA16 | RISC Microprocessor, 32-Bit, 16MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | SB80L188EB16 vs S80960SA16 |
TS80L188EB13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, EIAJ, QFP-80 | Intel Corporation | SB80L188EB16 vs TS80L188EB13 |
S80L188-16 | Microprocessor, 16-Bit, 16MHz, CMOS, PQFP80, PLASTIC, QFP-80 | AMD | SB80L188EB16 vs S80L188-16 |
HD64180RFJ-6 | 8-BIT, 6.17 MHz, MICROPROCESSOR, PQFP80, PLASTIC, FP-80 | Renesas Electronics Corporation | SB80L188EB16 vs HD64180RFJ-6 |
TSB80L188EA13 | Microprocessor, 16-Bit, 13MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | SB80L188EB16 vs TSB80L188EA13 |