Part Details for SB80C186EB20 by Intel Corporation
Overview of SB80C186EB20 by Intel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SB80C186EB20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microprocessor, 16 Bit, 80 Pin, Plastic, QFP | 68 |
|
$110.0000 / $130.0000 | Buy Now |
|
Quest Components | Microprocessor, 16 Bit, 80 Pin, Plastic, QFP | 13 |
|
$297.6000 / $325.5000 | Buy Now |
Part Details for SB80C186EB20
SB80C186EB20 CAD Models
SB80C186EB20 Part Data Attributes
|
SB80C186EB20
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
SB80C186EB20
Intel Corporation
16-BIT, 20MHz, MICROPROCESSOR, PQFP80, SHRINK, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP80,.55SQ,20 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Intel | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.66 mm | |
Speed | 20 MHz | |
Supply Current-Max | 108 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for SB80C186EB20
This table gives cross-reference parts and alternative options found for SB80C186EB20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB80C186EB20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB80C186EB-20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | SB80C186EB20 vs SB80C186EB-20 |
SB80C186XL-20 | 16-BIT, 20MHz, MICROPROCESSOR, PQFP80, SHRINK, QFP-80 | Intel Corporation | SB80C186EB20 vs SB80C186XL-20 |
UPD70216HGK-20-9EU | Microprocessor, 16-Bit, 20MHz, MOS, PQFP80, 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 | NEC Electronics Group | SB80C186EB20 vs UPD70216HGK-20-9EU |
UPD70216HGK-20-9EU | Microprocessor, 16-Bit, 20MHz, MOS, PQFP80, 12 X 12 MM, FINE PITCH, PLASTIC, TQFP-80 | NEC Electronics America Inc | SB80C186EB20 vs UPD70216HGK-20-9EU |
TSB80C186EA20 | Microprocessor, 16-Bit, 20MHz, CMOS, PQFP80, SHRINK, QFP-80 | Intel Corporation | SB80C186EB20 vs TSB80C186EA20 |