Part Details for SB05-03C-TB-E by onsemi
Overview of SB05-03C-TB-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SB05-03C-TB-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4304
|
Newark | Schottky Rect, Single, 30V, Sot-23, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):500Ma, Diode Configuration:Single, Diode Case Style:Sot-23, No. Of Pins:3Pins, Forward Voltage Vf Max:550Mv, Forward Surge Current Rohs Compliant: Yes |Onsemi SB05-03C-TB-E Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
65T1612
|
Newark | Schottky Diode 0.5A 30V/Reel |Onsemi SB05-03C-TB-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 5745 |
|
RFQ | ||
|
Quest Components | 4596 |
|
$0.1156 / $0.5780 | Buy Now | |
|
Rochester Electronics | SB05-03C - Schottky Barrier Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 22514 |
|
$0.0724 / $0.0852 | Buy Now |
Part Details for SB05-03C-TB-E
SB05-03C-TB-E CAD Models
SB05-03C-TB-E Part Data Attributes
|
SB05-03C-TB-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
SB05-03C-TB-E
onsemi
500 mA, 30 V, Schottky Barrier Diode, Low IR, Single CP, SC-59 / CP, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-59 / CP | |
Package Description | SC-59, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318BJ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SB05-03C-TB-E
This table gives cross-reference parts and alternative options found for SB05-03C-TB-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB05-03C-TB-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LRB551BS-30T5G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | LRC Leshan Radio Co Ltd | SB05-03C-TB-E vs LRB551BS-30T5G |
MA2YD330G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINI2-F2, 2 PIN | Panasonic Electronic Components | SB05-03C-TB-E vs MA2YD330G |
SFC3005A | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SB05-03C-TB-E vs SFC3005A |
CDBFR0530-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SB05-03C-TB-E vs CDBFR0530-HF |
LMBR0530ET1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | SB05-03C-TB-E vs LMBR0530ET1G |
MBR0530F2 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SB05-03C-TB-E vs MBR0530F2 |
B0530WRH | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SB05-03C-TB-E vs B0530WRH |
FML0530L | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMAL, 2 PIN | Rectron Semiconductor | SB05-03C-TB-E vs FML0530L |
RBE05VM20A | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, UMD2, SC-90/A, 2 PIN | ROHM Semiconductor | SB05-03C-TB-E vs RBE05VM20A |
RB551VM-30 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, PLASTIC, SC-901A, UMD2, 2 PIN | ROHM Semiconductor | SB05-03C-TB-E vs RB551VM-30 |