Part Details for MA2YD330G by Panasonic Electronic Components
Overview of MA2YD330G by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA2YD330G
MA2YD330G CAD Models
MA2YD330G Part Data Attributes
|
MA2YD330G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA2YD330G
Panasonic Electronic Components
Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, MINI2-F2, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MA2YD330G
This table gives cross-reference parts and alternative options found for MA2YD330G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2YD330G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-LRB550V-30T1G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | MA2YD330G vs S-LRB550V-30T1G |
S-LRB550V-30T3G | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | MA2YD330G vs S-LRB550V-30T3G |
MSCD053 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, 0805, 2 PIN | Secos Corporation | MA2YD330G vs MSCD053 |
MSCD053-C | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, HALOGEN FREE, PLASTIC, 0805, 2 PIN | Secos Corporation | MA2YD330G vs MSCD053-C |
BAS3005A02VH6327XTSA1 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | MA2YD330G vs BAS3005A02VH6327XTSA1 |
SB05-03C-TB-E | 500 mA, 30 V, Schottky Barrier Diode, Low IR, Single CP, SC-59 / CP, 3000-REEL | onsemi | MA2YD330G vs SB05-03C-TB-E |
DSR05S30U | DIODE 0.5 A, 30 V, SILICON, SIGNAL DIODE, USC, 1-1E1A, 2 PIN, Signal Diode | Toshiba America Electronic Components | MA2YD330G vs DSR05S30U |
CDBFR0520-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | MA2YD330G vs CDBFR0520-HF |
05S3 | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MA2YD330G vs 05S3 |
B0530WS | Rectifier Diode, Schottky, 1 Element, 0.5A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | MA2YD330G vs B0530WS |