Part Details for SAJ405XHL0N30SNOSLQ by TE Connectivity
Results Overview of SAJ405XHL0N30SNOSLQ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SAJ405XHL0N30SNOSLQ Information
SAJ405XHL0N30SNOSLQ by TE Connectivity is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SAJ405XHL0N30SNOSLQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3768
|
Newark | Microsw, Spst, Hinge Lever, 0.5A, 30Vdc Rohs Compliant: Yes |Alcoswitch Te Connectivity SAJ405XHL0N3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1892 |
|
$0.8480 / $1.5000 | Buy Now |
DISTI #
450-SAJ405XHL0N30SNOSLQ-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 0.5A 30V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
986 In Stock |
|
$0.7345 / $1.4400 | Buy Now |
DISTI #
42AH1191
|
Avnet Americas | Switch Snap-Action SPST N.O Hinge Lever 30V 0.5A 0.3N Through Hole - Bulk (Alt: 42AH1191) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk |
850 Partner Stock |
|
$1.3100 | Buy Now |
DISTI #
2351462-3
|
Avnet Americas | Switch Snap-Action SPST N.O Hinge Lever 30V 0.5A 0.3N Through Hole - Bulk (Alt: 2351462-3) Min Qty: 1000 Package Multiple: 500 Lead time: 9 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7051 / $0.7782 | Buy Now |
|
TE Connectivity | MINSA SW HLV 0.30N 0.5A AC NO sh-L-Bnd Contact Current Rating: .5 A Configuration (Pole-Throw): Sing... more RoHS: Compliant Min Qty: 1 | 986 |
|
$1.8700 / $2.2500 | Buy Now |
|
Onlinecomponents.com | MINSA SW HLV 0.30N 0.5A AC NO sh-L-Bnd RoHS: Compliant | 0 |
|
$0.8060 / $1.1750 | Buy Now |
|
Master Electronics | MINSA SW HLV 0.30N 0.5A AC NO sh-L-Bnd RoHS: Compliant | 0 |
|
$0.8060 / $1.1750 | Buy Now |
Part Details for SAJ405XHL0N30SNOSLQ
SAJ405XHL0N30SNOSLQ CAD Models
SAJ405XHL0N30SNOSLQ Part Data Attributes
|
SAJ405XHL0N30SNOSLQ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SAJ405XHL0N30SNOSLQ
TE Connectivity
Snap Acting/Limit Switch, SPST, 0.5A, 30VDC, Solder Terminal, Lever Actuator, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.49 N | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |