Part Details for SAJ405XHL0N30SNCUPQ (ALTERNATE: 2351460-2) by TE Connectivity
Overview of SAJ405XHL0N30SNCUPQ (ALTERNATE: 2351460-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAJ405XHL0N30SNCUPQ (ALTERNATE: 2351460-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72034468
|
RS | Switch, Minsa Sw Hlv 0.30N 0.5A Ac Nc Unptch | TE Connectivity SAJ405XHL0N30SNCUPQ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.0500 | RFQ |