Part Details for SAJ13XXPP0N88SNOPTQ (ALTERNATE: 2351444-6) by TE Connectivity
Overview of SAJ13XXPP0N88SNOPTQ (ALTERNATE: 2351444-6) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAJ13XXPP0N88SNOPTQ (ALTERNATE: 2351444-6)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72034670
|
RS | Switch, Uminsa Sw Pplun 0.88N 3A/1.5A Ac No Pcb | TE Connectivity SAJ13XXPP0N88SNOPTQ RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $0.9800 | RFQ |