-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, 3A, Solder Terminal, Lever Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3736
|
Newark | Microsw, Spdt, Hinge Lever, 3A, 125Vac Rohs Compliant: Yes |Alcoswitch Te Connectivity SAJ13XXHL0N88SDTPTQ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1265 |
|
$0.9580 / $1.2400 | Buy Now |
DISTI #
450-SAJ13XXHL0N88SDTPTQ-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 3A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
665 In Stock |
|
$0.4816 / $0.9700 | Buy Now |
DISTI #
2351445-4
|
Avnet Americas | Switch Snap-Action SPDT N.O/N.C Hinge Lever 0.88N 3A 250V Through Hole - Bulk (Alt: 2351445-4) Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.4511 / $0.7042 | Buy Now |
DISTI #
655-SAJ13XXHL0N88SDT
|
Mouser Electronics | Basic / Snap Action Switches UMINSA SW HLV0.88N 3A/1.5A AC SC PCB RoHS: Compliant | 987 |
|
$0.7940 / $1.4300 | Buy Now |
|
Onlinecomponents.com | UMINSA SW HLV0.88N 3A/1.5A AC SC PCB RoHS: Compliant | 0 |
|
$0.7290 / $1.0630 | Buy Now |
DISTI #
2351445-4
|
TTI | Basic / Snap Action Switches UMINSA SW HLV0.88N 3A/1.5A AC SC PCB Min Qty: 1000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.5600 / $0.6440 | Buy Now |
|
Master Electronics | UMINSA SW HLV0.88N 3A/1.5A AC SC PCB RoHS: Compliant | 0 |
|
$0.7290 / $1.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SAJ13XXHL0N88SDTPTQ
TE Connectivity
Buy Now
|
Compare Parts:
SAJ13XXHL0N88SDTPTQ
TE Connectivity
Snap Acting/Limit Switch, SPDT, 3A, Solder Terminal, Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | LEVER | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | SILVER | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.392 N | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |