Part Details for SAFC1808C0G502-560JNE by VENKEL LTD
Overview of SAFC1808C0G502-560JNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAFC1808C0G502-560JNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAFC1808C0G502-560JNE
|
Venkel Ltd. | Safety Cap, 1808, C0G, X1/Y2, 56pF, �5% RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for SAFC1808C0G502-560JNE
SAFC1808C0G502-560JNE CAD Models
SAFC1808C0G502-560JNE Part Data Attributes
|
SAFC1808C0G502-560JNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
SAFC1808C0G502-560JNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | SAFETY CLASS X1/Y2 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | IEC60384-14; EN; TUV; UL | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2 mm |
Alternate Parts for SAFC1808C0G502-560JNE
This table gives cross-reference parts and alternative options found for SAFC1808C0G502-560JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAFC1808C0G502-560JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1808A560JBFAT4X | Capacitor, Ceramic, Chip, General Purpose, 56pF, 2000V, ±5%, C0G/NP0, 1808 (4520 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | SAFC1808C0G502-560JNE vs VJ1808A560JBFAT4X |
VJ1808A560JEFAR5H | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808, | Vishay Intertechnologies | SAFC1808C0G502-560JNE vs VJ1808A560JEFAR5H |
VJ1808A560JBFAT4X | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP | Vishay Intertechnologies | SAFC1808C0G502-560JNE vs VJ1808A560JBFAT4X |
CHV1808N2K0560JCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP | Cal-Chip Electronics | SAFC1808C0G502-560JNE vs CHV1808N2K0560JCT |
NMC-H1808NPO560J2KVTRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | NIC Components Corp | SAFC1808C0G502-560JNE vs NMC-H1808NPO560J2KVTRPLPF |
CHV1808A2K0560JCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 1808, | Cal-Chip Electronics | SAFC1808C0G502-560JNE vs CHV1808A2K0560JCT |
202R29N560JF4E | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SAFC1808C0G502-560JNE vs 202R29N560JF4E |
202R29N560JF4 | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SAFC1808C0G502-560JNE vs 202R29N560JF4 |
202R29N560JV6E | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | SAFC1808C0G502-560JNE vs 202R29N560JV6E |
202R29N560JT6E | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | SAFC1808C0G502-560JNE vs 202R29N560JT6E |