Part Details for SAF-TC11IB-64D96E by Infineon Technologies AG
Overview of SAF-TC11IB-64D96E by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAF-TC11IB-64D96E
SAF-TC11IB-64D96E CAD Models
SAF-TC11IB-64D96E Part Data Attributes
|
SAF-TC11IB-64D96E
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAF-TC11IB-64D96E
Infineon Technologies AG
Microcontroller, 32-Bit, 96MHz, CMOS, PBGA388, PLASTIC, BGA-388
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-388 | |
Pin Count | 388 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B388 | |
Length | 35 mm | |
Number of I/O Lines | 96 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA388,26X26,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (bytes) | 24576 | |
Seated Height-Max | 2.54 mm | |
Speed | 96 MHz | |
Supply Current-Max | 629 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 35 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |