Part Details for SAC100 by Littelfuse Inc
Overview of SAC100 by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SAC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC5812
|
Newark | Tvs Diode Low Cap Sac Tr/ Tr |Littelfuse SAC100 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1980 / $0.2640 | Buy Now |
DISTI #
576-SAC100
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Diode Low Cap SAC TR RoHS: Compliant | 0 |
|
$0.1870 / $0.2180 | Order Now |
|
Bristol Electronics | 3993 |
|
RFQ | ||
DISTI #
SAC100
|
TTI | ESD Suppressors / TVS Diodes TVS Diode Low Cap SAC TR Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2500 / $0.2750 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 500W 100V DO15 THT T&R | 0 |
|
$0.3747 / $0.4309 | RFQ |
Part Details for SAC100
SAC100 CAD Models
SAC100 Part Data Attributes:
|
SAC100
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SAC100
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 121 V | |
Breakdown Voltage-Min | 110 V | |
Breakdown Voltage-Nom | 115.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 158 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |