Part Details for SAB8086-1-P by Siemens
Overview of SAB8086-1-P by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SAB8086-1-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16-BIT, 10 MHz, MICROPROCESSOR, PDIP40 | 80 |
|
$7.2000 / $12.0000 | Buy Now |
Part Details for SAB8086-1-P
SAB8086-1-P CAD Models
SAB8086-1-P Part Data Attributes:
|
SAB8086-1-P
Siemens
Buy Now
Datasheet
|
Compare Parts:
SAB8086-1-P
Siemens
Microprocessor, 16-Bit, 10MHz, NMOS, PDIP40
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | ||
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 10 MHz | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for SAB8086-1-P
This table gives cross-reference parts and alternative options found for SAB8086-1-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB8086-1-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB8086-1-P | Microprocessor, 16-Bit, 10MHz, NMOS, PDIP40, PLASTIC, DIP-40 | Infineon Technologies AG | SAB8086-1-P vs SAB8086-1-P |