Part Details for SAB8086-1-P by Infineon Technologies AG
Overview of SAB8086-1-P by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for SAB8086-1-P
SAB8086-1-P CAD Models
SAB8086-1-P Part Data Attributes:
|
SAB8086-1-P
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAB8086-1-P
Infineon Technologies AG
Microprocessor, 16-Bit, 10MHz, NMOS, PDIP40, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-40 | |
Pin Count | 40 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 20 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 10 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 50.9 mm | |
Low Power Mode | NO | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.1 mm | |
Speed | 10 MHz | |
Supply Current-Max | 360 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for SAB8086-1-P
This table gives cross-reference parts and alternative options found for SAB8086-1-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB8086-1-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R65C102P1E | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | Conexant Systems Inc | SAB8086-1-P vs R65C102P1E |
Z8400B1 | 8-BIT, 2.5MHz, MICROPROCESSOR, PDIP40, PLASTIC, DIP-40 | STMicroelectronics | SAB8086-1-P vs Z8400B1 |
G65SC102C-1 | Microprocessor, 8-Bit, 1MHz, CMOS, CDIP40, CERAMIC, DIP-40 | California Micro Devices | SAB8086-1-P vs G65SC102C-1 |
P8080A | Microprocessor, 8-Bit, 2MHz, NMOS, PDIP40, PLASTIC, DIP-40 | AMD | SAB8086-1-P vs P8080A |
G65SC112PS-5 | Microprocessor, 8-Bit, 5MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | SAB8086-1-P vs G65SC112PS-5 |
G65SC02-API-1 | Microprocessor, 8-Bit, 1MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | SAB8086-1-P vs G65SC02-API-1 |
G65SC112ADS-2 | Microprocessor, 8-Bit, 2MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | SAB8086-1-P vs G65SC112ADS-2 |
G65SC112P-2 | Microprocessor, 8-Bit, 2MHz, CMOS, PDIP40, PLASTIC, DIP-40 | California Micro Devices | SAB8086-1-P vs G65SC112P-2 |
G65SC12ADS-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | SAB8086-1-P vs G65SC12ADS-3 |
G65SC112DS-3 | Microprocessor, 8-Bit, 3MHz, CMOS, CDIP40, CERDIP-40 | California Micro Devices | SAB8086-1-P vs G65SC112DS-3 |