Part Details for SAB-C167CR-16RM by Infineon Technologies AG
Overview of SAB-C167CR-16RM by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR16RM-12LB#B00 | Renesas Electronics Corporation | 600V - 16A - Triac Medium Power Use | |
80HSPS1616RM | Renesas Electronics Corporation | RapidIO Switch | |
80HSPS1616RMI | Renesas Electronics Corporation | RapidIO Switch |
Part Details for SAB-C167CR-16RM
SAB-C167CR-16RM CAD Models
SAB-C167CR-16RM Part Data Attributes
|
SAB-C167CR-16RM
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SAB-C167CR-16RM
Infineon Technologies AG
Microcontroller, 16-Bit, MROM, 80166 CPU, 20MHz, CMOS, PQFP144, EIAJ, METRIC, PLASTIC, QFP-144
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | QFP | |
Package Description | EIAJ, METRIC, PLASTIC, QFP-144 | |
Pin Count | 144 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
CPU Family | 80166 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP144,1.2SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | MROM | |
Seated Height-Max | 2.75 mm | |
Speed | 20 MHz | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 28 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAB-C167CR-16RM
This table gives cross-reference parts and alternative options found for SAB-C167CR-16RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAB-C167CR-16RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB-C167CR-4RM | Microcontroller, 16-Bit, MROM, 20MHz, CMOS, PQFP144 | Siemens | SAB-C167CR-16RM vs SAB-C167CR-4RM |
SAB-C167CR-4RMHA | SAB-C167CR-4RMHA | Infineon Technologies AG | SAB-C167CR-16RM vs SAB-C167CR-4RMHA |
C167CR-16RM | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144 | Siemens | SAB-C167CR-16RM vs C167CR-16RM |
C167CR-16RM | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, MQFP-144 | Infineon Technologies AG | SAB-C167CR-16RM vs C167CR-16RM |
SAB-C167SR-LMHA+ | Microcontroller, 16-Bit, C166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAB-C167CR-16RM vs SAB-C167SR-LMHA+ |
SAK-C167SR-LM | Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAB-C167CR-16RM vs SAK-C167SR-LM |
SAK-C167CR-4RMHA+ | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAB-C167CR-16RM vs SAK-C167CR-4RMHA+ |
SAK-C167CR-4RM | Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAB-C167CR-16RM vs SAK-C167CR-4RM |
SAB-C167CR-4RM | Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAB-C167CR-16RM vs SAB-C167CR-4RM |
SAF-C167CR-16RMHA+ | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAB-C167CR-16RM vs SAF-C167CR-16RMHA+ |