Part Details for SAK-C167CR-4RM by Rochester Electronics LLC
Overview of SAK-C167CR-4RM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAK-C167CR-4RM
SAK-C167CR-4RM CAD Models
SAK-C167CR-4RM Part Data Attributes
|
SAK-C167CR-4RM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SAK-C167CR-4RM
Rochester Electronics LLC
16-BIT, MROM, 20MHz, MICROCONTROLLER, PQFP144
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | QFP | |
Pin Count | 144 | |
Reach Compliance Code | unknown | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 16 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G144 | |
Number of I/O Lines | 111 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
ROM Programmability | MROM | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for SAK-C167CR-4RM
This table gives cross-reference parts and alternative options found for SAK-C167CR-4RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAK-C167CR-4RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SAB-C167CR-4RM | Microcontroller, 16-Bit, MROM, 20MHz, CMOS, PQFP144 | Siemens | SAK-C167CR-4RM vs SAB-C167CR-4RM |
SAB-C167CR-4RMHA | SAB-C167CR-4RMHA | Infineon Technologies AG | SAK-C167CR-4RM vs SAB-C167CR-4RMHA |
C167CR-16RM | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144 | Siemens | SAK-C167CR-4RM vs C167CR-16RM |
C167CR-16RM | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, MQFP-144 | Infineon Technologies AG | SAK-C167CR-4RM vs C167CR-16RM |
SAB-C167SR-LMHA+ | Microcontroller, 16-Bit, C166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAK-C167CR-4RM vs SAB-C167SR-LMHA+ |
SAK-C167SR-LM | Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAK-C167CR-4RM vs SAK-C167SR-LM |
SAK-C167CR-4RMHA+ | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAK-C167CR-4RM vs SAK-C167CR-4RMHA+ |
SAK-C167CR-4RM | Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAK-C167CR-4RM vs SAK-C167CR-4RM |
SAB-C167CR-4RM | Microcontroller, 16-Bit, MROM, 80166 CPU, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAK-C167CR-4RM vs SAB-C167CR-4RM |
SAF-C167CR-16RMHA+ | Microcontroller, 16-Bit, 25MHz, CMOS, PQFP144, PLASTIC, MQFP-144 | Infineon Technologies AG | SAK-C167CR-4RM vs SAF-C167CR-16RMHA+ |