Part Details for SAA9042 by NXP Semiconductors
Results Overview of SAA9042 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SAA9042
SAA9042 CAD Models
SAA9042 Part Data Attributes
|
SAA9042
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SAA9042
NXP Semiconductors
IC TELETEXT DECODER, PDIP40, PLASTIC, SOT-129, DIP-40, Teletext IC
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | TELETEXT DECODER | |
Crystal Frequency-Nom | 13.875 MHz | |
External Page Memory Support | YES | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3/e4 | |
Length | 52 mm | |
Number of Functions | 1 | |
Number of Internal Stored Pages | 100 | |
Number of Languages | 6 | |
Number of Lines per Frame | 525/625 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Video Input Processor | NO | |
Width | 15.24 mm |
Alternate Parts for SAA9042
This table gives cross-reference parts and alternative options found for SAA9042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SAA9042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SDA5243/H | STMicroelectronics | Check for Price | TELETEXT DECODER, PDIP40, PLASTIC, DIP-40 | SAA9042 vs SDA5243/H |
STV5345 | STMicroelectronics | Check for Price | TELETEXT DECODER, PDIP40, PLASTIC, DIP-40 | SAA9042 vs STV5345 |
MV1815-2A/BA/DP | Microsemi Corporation | Check for Price | TELETEXT DECODER, PDIP40, DIP-40 | SAA9042 vs MV1815-2A/BA/DP |
STV5345/H | STMicroelectronics | Check for Price | TELETEXT DECODER, PDIP40, PLASTIC, DIP-40 | SAA9042 vs STV5345/H |
SAA5254P | NXP Semiconductors | Check for Price | IC TELETEXT DECODER, PDIP40, Teletext IC | SAA9042 vs SAA5254P |
TPU3040PK | TDK Micronas GmbH | Check for Price | Teletext Decoder, PDIP40, PLASTIC, DIP-40 | SAA9042 vs TPU3040PK |
MV1815 | Microsemi Corporation | Check for Price | Teletext Decoder, PDIP40, DIP-40 | SAA9042 vs MV1815 |
STV5341 | STMicroelectronics | Check for Price | TELETEXT DECODER, PDIP40, PLASTIC, DIP-40 | SAA9042 vs STV5341 |
TPU3050PK | TDK Micronas GmbH | Check for Price | Teletext Decoder, PDIP40, PLASTIC, DIP-40 | SAA9042 vs TPU3050PK |
MV1815-2A/BA/DP | Zarlink Semiconductor Inc | Check for Price | Teletext Decoder, PDIP40, DIP-40 | SAA9042 vs MV1815-2A/BA/DP |