There are no models available for this part yet.
Overview of SA630D,118 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
CAD Models for SA630D,118 by NXP Semiconductors
Part Data Attributes for SA630D,118 by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
8
|
Manufacturer Package Code
|
SOT96-1
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
R-PDSO-G8
|
Length
|
4.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Off-state Isolation-Nom
|
30 dB
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
3 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for SA630D,118
This table gives cross-reference parts and alternative options found for SA630D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA630D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935277468118 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, SOT-96, ROHS COMPLIANT, PLASTIC, SO-8, Multiplexer or Switch | NXP Semiconductors | SA630D,118 vs 935277468118 |
SA630D,602 | SA630 - Single pole double throw (SPDT) switch SOIC 8-Pin | NXP Semiconductors | SA630D,118 vs SA630D,602 |
SA630D/01,118 | SA630 - Single pole double throw (SPDT) switch SOIC 8-Pin | NXP Semiconductors | SA630D,118 vs SA630D/01,118 |
935052500602 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, SOT-96, PLASTIC, SO-8, Multiplexer or Switch | NXP Semiconductors | SA630D,118 vs 935052500602 |
935277468112 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, SOT-96, ROHS COMPLIANT, PLASTIC, SO-8, Multiplexer or Switch | NXP Semiconductors | SA630D,118 vs 935277468112 |
SA630D/01 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, SOT-96, ROHS COMPLIANT, PLASTIC, SO-8, Multiplexer or Switch | NXP Semiconductors | SA630D,118 vs SA630D/01 |