Part Details for SA630D,602 by NXP Semiconductors
Overview of SA630D,602 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA630D,602
SA630D,602 CAD Models
SA630D,602 Part Data Attributes
|
SA630D,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SA630D,602
NXP Semiconductors
SA630 - Single pole double throw (SPDT) switch SOIC 8-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 30 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for SA630D,602
This table gives cross-reference parts and alternative options found for SA630D,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA630D,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA630D/01 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, SOT-96, ROHS COMPLIANT, PLASTIC, SO-8, Multiplexer or Switch | NXP Semiconductors | SA630D,602 vs SA630D/01 |
935052500602 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, SOT-96, PLASTIC, SO-8, Multiplexer or Switch | NXP Semiconductors | SA630D,602 vs 935052500602 |
935277468112 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, SOT-96, ROHS COMPLIANT, PLASTIC, SO-8, Multiplexer or Switch | NXP Semiconductors | SA630D,602 vs 935277468112 |
SA630D/01,118 | SA630 - Single pole double throw (SPDT) switch SOIC 8-Pin | NXP Semiconductors | SA630D,602 vs SA630D/01,118 |