Part Details for SA6.5A-E3/54 by Vishay Intertechnologies
Overview of SA6.5A-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA6.5A-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17X9989
|
Newark | Diode, Tvs, Unidirectional, 500W, 6.5V, Do204Ac, Product Range:Transzorb Sa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:6.5V, Clamping Voltage Max:11.2V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Qualification:-Rohs Compliant: Yes |Vishay SA6.5A-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2620 | Buy Now |
DISTI #
77K1502
|
Newark | Diode, Tvs, Unidirectional, 500W, 6.5V, Do204Ac, Full Reel, Product Range:Transzorb Sa Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:6.5V, Clamping Voltage Max:11.2V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SA6.5A-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2680 | Buy Now |
DISTI #
SA6.5A-E3/54
|
Avnet Americas | 500W,6.5V 5%,UNIDIR,AXIAL TVS - Tape and Reel (Alt: SA6.5A-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 | Buy Now |
DISTI #
625-SA6.5A-E3/54
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 6.5V Unidirect RoHS: Compliant | 3008 |
|
$0.1790 / $0.4200 | Buy Now |
|
Future Electronics | 500W 6.5V Uni-Directional Through Hole Transient Voltage Suppressor Diode Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1750 / $0.1860 | Buy Now |
|
Future Electronics | 500W 6.5V Uni-Directional Through Hole Transient Voltage Suppressor Diode Array RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1750 / $0.1860 | Buy Now |
DISTI #
SA6.5A-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 500W 6.5V Unidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.2550 / $0.2600 | Buy Now |
DISTI #
SA6.5A-E3/54
|
TME | Diode: TVS, 500W, 7.22÷7.98V, 44.7A, unidirectional, DO15 Min Qty: 3 | 0 |
|
$0.1560 / $0.2650 | RFQ |
DISTI #
C1S803607121561
|
Chip1Stop | TVS RoHS: Compliant pbFree: Yes | 12000 |
|
$0.1430 | Buy Now |
Part Details for SA6.5A-E3/54
SA6.5A-E3/54 CAD Models
SA6.5A-E3/54 Part Data Attributes
|
SA6.5A-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA6.5A-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.6 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA6.5A-E3/54
This table gives cross-reference parts and alternative options found for SA6.5A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA6.5A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA6.5AHE3/54 | Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, | Vishay Intertechnologies | SA6.5A-E3/54 vs SA6.5AHE3/54 |
SA6V5A-T | Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | SA6.5A-E3/54 vs SA6V5A-T |
SA6.5AHE3/54 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA6.5A-E3/54 vs SA6.5AHE3/54 |
SA6.5A-T | Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Diodes Incorporated | SA6.5A-E3/54 vs SA6.5A-T |
SA6.5A | Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SA6.5A-E3/54 vs SA6.5A |
SA6.5A.TR | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA6.5A-E3/54 vs SA6.5A.TR |
SA6.5A-E3/73 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA6.5A-E3/54 vs SA6.5A-E3/73 |
SA6.5A | Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15 | Semtech Corporation | SA6.5A-E3/54 vs SA6.5A |
SA6.5A-E3/54 | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | Vishay Semiconductors | SA6.5A-E3/54 vs SA6.5A-E3/54 |
SA6.5A | Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA6.5A-E3/54 vs SA6.5A |