Part Details for SA6.5ARL by onsemi
Overview of SA6.5ARL by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA6.5ARL
SA6.5ARL CAD Models
SA6.5ARL Part Data Attributes
|
SA6.5ARL
onsemi
Buy Now
Datasheet
|
Compare Parts:
SA6.5ARL
onsemi
500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59-04, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 59-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA6.5ARL
This table gives cross-reference parts and alternative options found for SA6.5ARL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA6.5ARL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SA6.5A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC | SA6.5ARL vs SA6.5A |
SA6.5A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon | SA6.5ARL vs SA6.5A |
SA6.5A | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | SA6.5ARL vs SA6.5A |
SA6.5AHE3/54 | Vishay Semiconductors | Check for Price | DIODE 500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | SA6.5ARL vs SA6.5AHE3/54 |
SA6V5A-T | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | SA6.5ARL vs SA6V5A-T |