Part Details for SA48CA-E3/54 by Vishay Intertechnologies
Overview of SA48CA-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SA48CA-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K1420
|
Newark | Tvs Diode, 3W, 48V, Do-204Ac, Product Range:Transzorb Sa Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:48V, Clamping Voltage Max:77.4V, Diode Case Style:Do-204Ac, No. Of Pins:2Pins, Minimum Breakdown Voltage:53.3V Rohs Compliant: Yes |Vishay SA48CA-E3/54 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2210 / $0.2950 | Buy Now |
DISTI #
SA48CA-E3/54
|
Avnet Americas | 500W,48V 5%,BIDIR,AXIAL TVS - Tape and Reel (Alt: SA48CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1417 | Buy Now |
DISTI #
625-SA48CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W 48V Bidirect RoHS: Compliant | 311 |
|
$0.1520 / $0.5400 | Buy Now |
DISTI #
V72:2272_18777276
|
Arrow Electronics | TVS Diode Single Bi-Dir 48V 500W 2-Pin DO-15 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2347 Container: Cut Strips | Americas - 1689 |
|
$0.1517 / $0.5191 | Buy Now |
DISTI #
74090850
|
Verical | TVS Diode Single Bi-Dir 48V 500W 2-Pin DO-15 T/R Min Qty: 40 Package Multiple: 1 Date Code: 2347 | Americas - 1689 |
|
$0.1517 / $0.3853 | Buy Now |
DISTI #
SA48CA-E3/54
|
TTI | ESD Protection Diodes / TVS Diodes 500W 48V Bidirect pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1800 / $0.1950 | Buy Now |
DISTI #
SA48CA-E3/54
|
TME | Diode: TVS, 53.3÷58.9V, 6.5A, bidirectional, DO15, 500W, reel,tape Min Qty: 3 | 0 |
|
$0.1530 / $0.2640 | RFQ |
DISTI #
C1S803605966845
|
Chip1Stop | TVS RoHS: Compliant pbFree: Yes | 1689 |
|
$0.1790 / $0.3894 | Buy Now |
DISTI #
SA48CA-E3/54
|
EBV Elektronik | (Alt: SA48CA-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SA48CA-E3/54
SA48CA-E3/54 CAD Models
SA48CA-E3/54 Part Data Attributes
|
SA48CA-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SA48CA-E3/54
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |