There are no models available for this part yet.
Overview of SA26A-TP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SA26A-TP by Micro Commercial Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
353-SA26A-TP-ND
|
DigiKey | Interface Min Qty: 4000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0904 | Buy Now | |
DISTI #
833-SA26A-TP
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 500W TRANSIENT VOLTAGE SUPPRESSOR RoHS: Compliant | 0 |
|
$0.0940 / $0.3800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks | 0 |
|
$0.0845 | Buy Now |
CAD Models for SA26A-TP by Micro Commercial Components
Part Data Attributes for SA26A-TP by Micro Commercial Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Part Package Code
|
DO-15
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
31.9 V
|
Breakdown Voltage-Min
|
28.9 V
|
Breakdown Voltage-Nom
|
30.4 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
42.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-15
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
26 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for SA26A-TP
This table gives cross-reference parts and alternative options found for SA26A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA26A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA26-E3/4 | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA26A-TP vs SA26-E3/4 |
SA26ARLG | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 59AA-01, MINIMOSORB, 2 PIN | Littelfuse Inc | SA26A-TP vs SA26ARLG |
SA26AB | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Crydom Inc | SA26A-TP vs SA26AB |
SA26-B | Transient Suppressor, | Micro Commercial Components | SA26A-TP vs SA26-B |
SA26-T | Transient Suppressor, | Micro Commercial Components | SA26A-TP vs SA26-T |
SA26-G | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SA26A-TP vs SA26-G |
SA26AT | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Crydom Inc | SA26A-TP vs SA26AT |
SA26A-B | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | SA26A-TP vs SA26A-B |
SA26AT | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15, | Littelfuse Inc | SA26A-TP vs SA26AT |
SA26ALF | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59, 2 PIN | onsemi | SA26A-TP vs SA26ALF |