There are no models available for this part yet.
Overview of SA26AB by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SA26AB by Crydom Inc
Part Data Attributes for SA26AB by Crydom Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CRYDOM INC
|
Package Description
|
O-PALF-W2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
31.9 V
|
Breakdown Voltage-Min
|
28.9 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-15
|
JESD-30 Code
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
26 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for SA26AB
This table gives cross-reference parts and alternative options found for SA26AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA26AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA26-E3/4 | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | SA26AB vs SA26-E3/4 |
SA26ARLG | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 59AA-01, MINIMOSORB, 2 PIN | Littelfuse Inc | SA26AB vs SA26ARLG |
SA26-B | Transient Suppressor, | Micro Commercial Components | SA26AB vs SA26-B |
SA26-T | Transient Suppressor, | Micro Commercial Components | SA26AB vs SA26-T |
SA26-G | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SA26AB vs SA26-G |
SA26AT | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, | Crydom Inc | SA26AB vs SA26AT |
SA26A-B | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Littelfuse Inc | SA26AB vs SA26A-B |
SA26AT | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, DO-15, | Littelfuse Inc | SA26AB vs SA26AT |
SA26ALF | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59, 2 PIN | onsemi | SA26AB vs SA26ALF |
SA26A-TP | Trans Voltage Suppressor Diode, 500W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SA26AB vs SA26A-TP |