Part Details for SA201G by Sino-American Silicon Products Inc
Overview of SA201G by Sino-American Silicon Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA201G
SA201G CAD Models
SA201G Part Data Attributes:
|
SA201G
Sino-American Silicon Products Inc
Buy Now
Datasheet
|
Compare Parts:
SA201G
Sino-American Silicon Products Inc
Rectifier Diode, 1 Element, 2A, 50V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINO-AMERICAN SILICON PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for SA201G
This table gives cross-reference parts and alternative options found for SA201G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA201G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFM201L | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | SA201G vs FFM201L |
FFM201 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, DO-214AA, 2 PIN | Rectron Semiconductor | SA201G vs FFM201 |
FM201V-T | Rectifier Diode, | Rectron Semiconductor | SA201G vs FM201V-T |
S2AA | Rectifier Diode, 1 Element, 2A, 50V V(RRM), | Galaxy Microelectronics | SA201G vs S2AA |
FFM201L-HF-T | Rectifier Diode, | Rectron Semiconductor | SA201G vs FFM201L-HF-T |
FM201V-W | Rectifier Diode, | Rectron Semiconductor | SA201G vs FM201V-W |
FFMA201 | Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SA201G vs FFMA201 |
FFM201V-T | Rectifier Diode, | Rectron Semiconductor | SA201G vs FFM201V-T |
SRS2ABF | Rectifier Diode, | Surge Components Inc | SA201G vs SRS2ABF |