Part Details for SA2-HF by Rectron Semiconductor
Overview of SA2-HF by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SA2-HF
SA2-HF CAD Models
SA2-HF Part Data Attributes
|
SA2-HF
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA2-HF
Rectron Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SA2-HF
This table gives cross-reference parts and alternative options found for SA2-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA2-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS110AF2 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SA2-HF vs SS110AF2 |
E1BF5 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SA2-HF vs E1BF5 |
SMF102FL-C | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Secos Corporation | SA2-HF vs SMF102FL-C |
S1B | Rectifier Diode, | Continental Device India Ltd | SA2-HF vs S1B |
F1BFF4 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SA2-HF vs F1BFF4 |
SS110LHRUG | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | SA2-HF vs SS110LHRUG |
HS1A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | HY Electronic Corp | SA2-HF vs HS1A |
MB110F_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | SA2-HF vs MB110F_R2_00001 |
RS4934 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Frontier Electronics Co Ltd | SA2-HF vs RS4934 |
RGP10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | Taiwan Semiconductor | SA2-HF vs RGP10B |