Part Details for HS1A by HY Electronic Corp
Overview of HS1A by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HS1A
HS1A CAD Models
HS1A Part Data Attributes
|
HS1A
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
HS1A
HY Electronic Corp
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for HS1A
This table gives cross-reference parts and alternative options found for HS1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HS1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM4002-MS-H | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | HS1A vs FM4002-MS-H |
SEF102M-C | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, MINI SMA, 2 PIN | Secos Corporation | HS1A vs SEF102M-C |
GS1BF1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HS1A vs GS1BF1 |
SUF12MH-C | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOD-123MH, 2 PIN | Secos Corporation | HS1A vs SUF12MH-C |
S110F3 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | HS1A vs S110F3 |
SODHE102-SH | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | HS1A vs SODHE102-SH |
F1BFF4 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAF, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | HS1A vs F1BFF4 |
FM4002L-W | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMAL, 2 PIN | Rectron Semiconductor | HS1A vs FM4002L-W |
ES1BF5 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | HS1A vs ES1BF5 |
S110F2 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | HS1A vs S110F2 |