Part Details for SA10 by FCI Semiconductor
Overview of SA10 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1069-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25, / | |
2SA1069A(0)-ZJ-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25Z, / | |
2SA1010(0)-S12-AZ | Renesas Electronics Corporation | Bipolar Power Transistors |
Part Details for SA10
SA10 CAD Models
SA10 Part Data Attributes
|
SA10
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SA10
FCI Semiconductor
Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Clamping Voltage-Max | 18.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SA10
This table gives cross-reference parts and alternative options found for SA10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA10 | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional, | EIC Semiconductor Inc | SA10 vs SA10 |
SA10 | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional | RFE International Inc | SA10 vs SA10 |
SA10 | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional | Yangzhou Yangjie Electronics Co Ltd | SA10 vs SA10 |
SA10 | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional | Bytesonic Corporation | SA10 vs SA10 |
SA10 | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional | MDE Semiconductor Inc | SA10 vs SA10 |