-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 20.32mm, ROHS COMPLIANT PACKAGE-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA08-11SURKWA-ND
|
DigiKey | DISPLAY 7-SEG 0.8" SGL RED 16DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2792 / $3.3800 | Buy Now |
DISTI #
604-SA08-11SURKWA
|
Mouser Electronics | LED Displays & Accessories .8" SINGLE DIGIT RED LED DISPLAY RoHS: Compliant | 104 |
|
$1.4400 / $3.0200 | Buy Now |
DISTI #
62294474
|
Verical | Display Segmented Module 1DIGIT 8LED Hyper Red CA 13-Pin DIP Module Tube RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 848 |
|
$1.4078 / $1.6060 | Buy Now |
DISTI #
SA08-11SURKWA
|
TTI | LED Displays & Accessories .8" SINGLE DIGIT RED LED DISPLAY RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Tube |
Americas - 2016 In Stock |
|
$1.2700 / $2.1200 | Buy Now |
DISTI #
SA08-11SURKWA
|
TME | Display: LED, 7-segment, 20.32mm, 0.8", No.char: 1, red, 21÷61mcd Min Qty: 1 | 1963 |
|
$1.1000 / $1.7700 | Buy Now |
DISTI #
000000000004087932
|
Sager | LED Displays & Accessories .8 SINGLE DIGIT RED LED DISPLAY | 0 |
|
Buy Now | |
DISTI #
SA08-11SURKWA
|
Avnet Abacus | Displays Segmented Panel 1DIGIT 8LED Red 16-Pin DIP Tube (Alt: SA08-11SURKWA) RoHS: Compliant Min Qty: 180 Package Multiple: 18 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | LED Display 7-segment 1-digit 0.8"(20.3mm) Red 630nm RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 678 |
|
$1.6400 / $1.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SA08-11SURKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA08-11SURKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 20.32mm, ROHS COMPLIANT PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
This table gives cross-reference parts and alternative options found for SA08-11SURKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA08-11SURKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA08-11SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 20.32mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | SA08-11SURKWA vs SA08-11SRWA |
TA15-11SURKWA | 8X8 DOT MATRIX DISPLAY, HYPER RED, 37.02mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | SA08-11SURKWA vs TA15-11SURKWA |
DC04-11SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 10mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | SA08-11SURKWA vs DC04-11SURKWA |