There are no models available for this part yet.
Overview of TA15-11SURKWA by Kingbright
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT5347AC-FN033ITA150.000000 | SiTime | 60 to 220 MHz, ±0.1 to ±0.25 ppm precision Super-TCXO |
Price & Stock for TA15-11SURKWA by Kingbright
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TA15-11SURKWA
|
Avnet Abacus | Displays Dot Matrix Module 64LED Red 16-Pin DIP Tube (Alt: TA15-11SURKWA) RoHS: Compliant Min Qty: 13 Package Multiple: 13 | Abacus - 0 |
|
Buy Now |
CAD Models for TA15-11SURKWA by Kingbright
Part Data Attributes for TA15-11SURKWA by Kingbright
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KINGBRIGHT ELECTRONIC CO LTD
|
Package Description
|
ROHS COMPLIANT PACKAGE-16
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Kingbright
|
Color
|
HYPER RED
|
Color@Wavelength
|
Red
|
Configuration
|
COMMON CATHODE, 1 DIGIT
|
Display Height
|
37.02 mm
|
Forward Current-Max
|
0.03 A
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
8 X 8 DOT MATRIX LED DISPLAY
|
Alternate Parts for TA15-11SURKWA
This table gives cross-reference parts and alternative options found for TA15-11SURKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA15-11SURKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA08-11SRWA | 7 SEG NUMERIC DISPLAY, SUPER BRIGHT RED, 20.32mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | TA15-11SURKWA vs SA08-11SRWA |
DC04-11SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 10mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | TA15-11SURKWA vs DC04-11SURKWA |
DA04-11SURKWA | Smart/Normal 7 Seg Numeric LED Display, Hyper Red, 10mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | TA15-11SURKWA vs DA04-11SURKWA |
SA08-11SRWA | Smart/Normal 7 Seg Numeric LED Display, Super Bright Red, 20.32mm, ROHS COMPLIANT PACKAGE-16 | CML Innovative Technologies | TA15-11SURKWA vs SA08-11SRWA |
TC23-11SURKWA | 8X8 DOT MATRIX DISPLAY, HYPER RED, 58.34mm, ROHS COMPLIANT PACKAGE-16 | Kingbright | TA15-11SURKWA vs TC23-11SURKWA |