Part Details for S9S12VR48AF0MLF by NXP Semiconductors
Overview of S9S12VR48AF0MLF by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for S9S12VR48AF0MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5279
|
Newark | Magniv 16-Bit Mcu, S12 Core, 48Kb Flash, 25Mhz, -40/+125Degc, Automotive Qualified, Qfp 48/ Tray Rohs Compliant: Yes |Nxp S9S12VR48AF0MLF Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 | Buy Now |
DISTI #
S9S12VR48AF0MLF-ND
|
DigiKey | IC MCU 16BIT 48KB FLASH 48LQFP Min Qty: 1250 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.1118 | Buy Now |
DISTI #
S9S12VR48AF0MLF
|
Avnet Americas | MCU 16-Bit HCS12 CISC 48KB Flash 9V/12V/15V 48-Pin LQFP Brick - Trays (Alt: S9S12VR48AF0MLF) Min Qty: 1250 Package Multiple: 1250 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$3.9772 / $4.5640 | Buy Now |
DISTI #
841-S9S12VR48AF0MLF
|
Mouser Electronics | 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48 RoHS: Compliant | 0 |
|
$5.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Container: Tray | 0Tray |
|
$5.0200 | Buy Now |
DISTI #
S9S12VR48AF0MLF
|
Avnet Americas | MCU 16-Bit HCS12 CISC 48KB Flash 9V/12V/15V 48-Pin LQFP Brick - Trays (Alt: S9S12VR48AF0MLF) Min Qty: 1250 Package Multiple: 1250 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$3.9772 / $4.5640 | Buy Now |
DISTI #
S9S12VR48AF0MLF
|
EBV Elektronik | MCU 16-Bit HCS12 CISC 48KB Flash 9V/12V/15V 48-Pin LQFP Brick (Alt: S9S12VR48AF0MLF) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 7 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for S9S12VR48AF0MLF
S9S12VR48AF0MLF CAD Models
S9S12VR48AF0MLF Part Data Attributes:
|
S9S12VR48AF0MLF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S12VR48AF0MLF
NXP Semiconductors
Microcontroller, 16-Bit, FLASH, HCS12 CPU, 25MHz, CMOS, PQFP48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | NO | |
CPU Family | HCS12 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 28 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 25 MHz | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |