Part Details for S9S08AW16AE0CFT by NXP Semiconductors
Overview of S9S08AW16AE0CFT by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S9S08AW16AE0CFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P7588
|
Newark | 8-Bit Mcu, S08 Core, 16Kb Flash, 40Mhz, -40/+85Degc, Automotive Qualified, Qfn 48/ Tray Rohs Compliant: Yes |Nxp S9S08AW16AE0CFT RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 | Buy Now |
DISTI #
S9S08AW16AE0CFT-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 48QFN Min Qty: 1300 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4048 | Buy Now |
DISTI #
S9S08AW16AE0CFT
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 48-Pin QFN EP Tray - Trays (Alt: S9S08AW16AE0CFT) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.9917 / $3.2884 | Buy Now |
DISTI #
841-S9S08AW16AE0CFT
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16K FLASH,1K RAM 48 PINS RoHS: Compliant | 0 |
|
$3.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$3.8100 | Buy Now |
|
Rochester Electronics | MC9S08AW - MONET -8-bit MCU, 16KB Flash, 40MHz RoHS: Compliant Status: Active Min Qty: 1 | 1232 |
|
$2.9200 / $3.4300 | Buy Now |
DISTI #
S9S08AW16AE0CFT
|
Avnet Silica | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 48-Pin QFN EP Tray (Alt: S9S08AW16AE0CFT) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S9S08AW16AE0CFT
S9S08AW16AE0CFT CAD Models
S9S08AW16AE0CFT Part Data Attributes
|
S9S08AW16AE0CFT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S9S08AW16AE0CFT
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, TQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Current-Max | 18.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |