Datasheets
S8X8ES2 by: Littelfuse Inc

Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-92, TO-92, 3 PIN

Part Details for S8X8ES2 by Littelfuse Inc

Overview of S8X8ES2 by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for S8X8ES2

Part # Distributor Description Stock Price Buy
DISTI # 56P4404
Newark Sen Scr 800V .8A 50 ?a To92Wb/ Bulk |Littelfuse S8X8ES2 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.2530
$0.2530 Buy Now
DISTI # S8X8ES2-ND
DigiKey SCR 800V 800MA TO92 Min Qty: 2500 Lead time: 15 Weeks Container: Bulk Temporarily Out of Stock
  • 2,500 $0.2614
$0.2614 Buy Now
DISTI # 576-S8X8ES2
Mouser Electronics SCRs Sen SCR 800V .8A 50uA RoHS: Compliant 0
  • 1 $0.7100
  • 10 $0.6070
  • 100 $0.4200
  • 500 $0.3510
  • 1,000 $0.3020
  • 2,500 $0.2570
  • 5,000 $0.2510
  • 10,000 $0.2440
  • 25,000 $0.2430
$0.2430 / $0.7100 Order Now
Future Electronics to-92wb, 800v, sen scr, ev series, 0.8a RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Bag 0
Bag
  • 2,500 $0.2450
  • 5,000 $0.2400
  • 7,500 $0.2350
  • 10,000 $0.2350
  • 12,500 $0.2250
$0.2250 / $0.2450 Buy Now
Bristol Electronics   2000
RFQ
Bristol Electronics   Min Qty: 9 485
  • 9 $0.5625
  • 37 $0.3656
  • 138 $0.2109
  • 476 $0.1800
$0.1800 / $0.5625 Buy Now
Quest Components   1600
  • 1 $0.9000
  • 112 $0.4500
  • 445 $0.3600
$0.3600 / $0.9000 Buy Now
Quest Components   388
  • 1 $0.7500
  • 34 $0.3750
  • 161 $0.2250
$0.2250 / $0.7500 Buy Now
DISTI # S8X8ES2
TTI SCRs Sen SCR 800V .8A 50uA RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Bulk Americas - 0
  • 2,500 $0.2450
  • 5,000 $0.2400
  • 7,500 $0.2350
  • 12,500 $0.2310
$0.2310 / $0.2450 Buy Now
Ozdisan Elektronik THYRISTOR DIS.SINGLE 510mA 800V TO92 THT 0
  • 1 $0.5756
  • 2,500 $0.5005
$0.5005 / $0.5756 RFQ

Part Details for S8X8ES2

S8X8ES2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S8X8ES2 Part Data Attributes

S8X8ES2 Littelfuse Inc
Buy Now Datasheet
Compare Parts:
S8X8ES2 Littelfuse Inc Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-92, TO-92, 3 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Part Package Code TO-92
Package Description CYLINDRICAL, O-PBCY-T3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Samacsys Manufacturer LITTELFUSE
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 75 V/us
DC Gate Trigger Current-Max 0.05 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3
JESD-609 Code e3
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 10 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 800 A
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Voltage 800 V
Repetitive Peak Reverse Voltage 800 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR

S8X8ES2 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S8X8ES2 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S8X8ES2 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of S8X8ES2 would you like to use for your alert(s)?
  • Please alert me when S8X8ES2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S8X8ES2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S8X8ES2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S8X8ES2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S8X8ES2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S8X8ES2 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: