Part Details for S8VK-G01505 by OMRON Corporation
Overview of S8VK-G01505 by OMRON Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S8VK-G01505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8VKG01505
|
Avnet Americas | 15W 5VDC 3A 100-240VAC - Bulk (Alt: S8VKG01505) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$45.3474 / $54.2682 | Buy Now |
DISTI #
653-S8VK-G01505
|
Mouser Electronics | DIN Rail Power Supplies 15W 5VDC 3A 100-240VAC RoHS: Compliant | 60 |
|
$49.9800 / $59.4000 | Buy Now |
DISTI #
S8VKG01505
|
Avnet Americas | 15W 5VDC 3A 100-240VAC - Bulk (Alt: S8VKG01505) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$45.3474 / $54.2682 | Buy Now |
DISTI #
S8VK-G01505
|
TME | Power supply: switched-mode, for DIN rail, 15W, 5VDC, 3A, OUT: 1 Min Qty: 1 | 34 |
|
$61.9900 / $68.9600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 57 |
|
$82.4663 | Buy Now |
|
Neutron USA | DIN Rail Switch Mode Power Supply 15W 5VDC 3A, Vout adlustable, Enclosed, Standd Model, Input: 1 Phase 85 to 264 VAC, 90 to 350 VDC | 50 |
|
$184.3000 | Buy Now |