Part Details for S8FS-G05012CD by OMRON Corporation
Results Overview of S8FS-G05012CD by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S8FS-G05012CD Information
S8FS-G05012CD by OMRON Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for S8FS-G05012CD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S8FSG05012CD
|
Avnet Americas | AC/DC Power Supply with Cover Switch Mode 12VDC 4.3A 50W DIN Rail Mount - Bulk (Alt: S8FSG05012CD) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$61.3870 / $65.7723 | Buy Now |
DISTI #
653-S8FS-G05012CD
|
Mouser Electronics | Switching Power Supplies PS 50W 12V 4.3A DIN mount RoHS: Compliant | 11 |
|
$70.6600 / $72.0800 | Buy Now |
DISTI #
S8FS-G05012CD
|
TME | Power supply: switching, for DIN rail, 50W, 12VDC, 4.3A, 80÷370VDC Min Qty: 1 | 0 |
|
$70.7300 / $78.6900 | RFQ |
Part Details for S8FS-G05012CD
S8FS-G05012CD CAD Models
S8FS-G05012CD Part Data Attributes
|
S8FS-G05012CD
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
S8FS-G05012CD
OMRON Corporation
AC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Additional Feature | ALSO OPERATES IN 80 TO 370 VDC | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, EN, CSA | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.3 A | |
Output Voltage-Max | 13.8 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01414 Vrms | |
Seated Height-Max | 38.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 1 s | |
Width | 97 mm |