-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-S8B-EHLFSN
|
Mouser Electronics | JST RoHS: Compliant | 500 |
|
$0.1590 / $0.4300 | Buy Now |
DISTI #
E02:0323_03818421
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 8 POS 2.5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2340 | Europe - 592 |
|
$0.1702 / $0.2368 | Buy Now |
|
Future Electronics | EH Series 8 Position 2.5 mm Pitch Through Hole Side Entry Shrouded Header RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.1570 / $0.1760 | Buy Now |
DISTI #
JSTS8B-EH(LF)(SN)
|
Heilind Electronics | Americas - 204 in Stock |
|
$0.1711 / $0.2190 | Buy Now | |
DISTI #
82398223
|
Verical | Conn Shrouded Header (3 Sides) HDR 8 POS 2.5mm Solder RA Thru-Hole Box RoHS: Compliant Min Qty: 39 Package Multiple: 1 Date Code: 2340 | Americas - 585 |
|
$0.1703 / $0.2323 | Buy Now |
DISTI #
JSTS8B-EH(LF)(SN)
|
Interstate Connecting Components | 68 |
|
$0.1711 / $0.2190 | Buy Now | |
DISTI #
C1S404000122775
|
Chip1Stop | Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole Box pbFree: Yes Container: Bulk | 5040 |
|
$0.2360 / $0.4020 | Buy Now |
DISTI #
C1S404000274227
|
Chip1Stop | Connector Headers and PCB Receptacles pbFree: Yes | 592 |
|
$0.2520 / $1.0500 | Buy Now |
DISTI #
C1S404000173982
|
Chip1Stop | Conn Shrouded Header HDR 8 POS 2.5mm Solder RA Thru-Hole Box pbFree: Yes | 130 |
|
$0.2650 / $0.5000 | Buy Now |
|
CHIPMALL.COM LIMITED | EH header Side type | 8467 |
|
$0.0860 / $0.1165 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
S8B-EH(LF)(SN)
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
S8B-EH(LF)(SN)
JST Manufacturing
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | POLARIZED, SHROUDED, SIDE ENTRY | |
Body Breadth | 0.165 inch | |
Body Depth | 0.323 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER COPPER | |
Contact Finish Termination | TIN OVER COPPER | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for S8B-EH(LF)(SN). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S8B-EH(LF)(SN), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
15SH-A-08-TR-SMT-TR | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Ivory Insulator, Receptacle | Adam Technologies Inc | S8B-EH(LF)(SN) vs 15SH-A-08-TR-SMT-TR |
51703-10800000BA | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | S8B-EH(LF)(SN) vs 51703-10800000BA |
51703-10800000AC | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | S8B-EH(LF)(SN) vs 51703-10800000AC |
51703-10800000CC | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | S8B-EH(LF)(SN) vs 51703-10800000CC |
51703-10800000AC | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | S8B-EH(LF)(SN) vs 51703-10800000AC |
51703-10800000BALF | PwrBlade®, Power Supply Connectors, 8P STB Vertical Header. | Amphenol Communications Solutions | S8B-EH(LF)(SN) vs 51703-10800000BALF |
SLP8R-5HS | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Amphenol FCi | S8B-EH(LF)(SN) vs SLP8R-5HS |
51703-10800000BA | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | S8B-EH(LF)(SN) vs 51703-10800000BA |
0511140800 | Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Molex | S8B-EH(LF)(SN) vs 0511140800 |
282813-8 | 8 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR | TE Connectivity | S8B-EH(LF)(SN) vs 282813-8 |