Part Details for 51703-10800000CC by Amphenol FCi
Overview of 51703-10800000CC by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51703-10800000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 8P Vertical Header, Press Fit | |
51703-11400000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 14P Vertical Header, Solder To Board | |
51703-10400000CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P PF Vertical Header. |
Part Details for 51703-10800000CC
51703-10800000CC CAD Models
51703-10800000CC Part Data Attributes
|
51703-10800000CC
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
51703-10800000CC
Amphenol FCi
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.574 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.65 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 51703-10800000CC
This table gives cross-reference parts and alternative options found for 51703-10800000CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 51703-10800000CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51703-10800000CC | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 51703-10800000CC vs 51703-10800000CC |
51703-30800000CCLF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 51703-10800000CC vs 51703-30800000CCLF |
51703-10800000CCLF | PwrBlade®, Power Connectors, 8P Vertical Header, Press Fit | Amphenol Communications Solutions | 51703-10800000CC vs 51703-10800000CCLF |
51703-10800000CCLF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 51703-10800000CC vs 51703-10800000CCLF |