Part Details for S82S10F by Philips Semiconductors
Overview of S82S10F by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for S82S10F
S82S10F CAD Models
S82S10F Part Data Attributes
|
S82S10F
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
S82S10F
Philips Semiconductors
1KX1 STANDARD SRAM, 70ns, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 70 ns | |
JESD-30 Code | R-GDIP-T16 | |
Memory Density | 1024 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1KX1 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for S82S10F
This table gives cross-reference parts and alternative options found for S82S10F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S82S10F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/23104BEX | Standard SRAM, 1KX1, 70ns, TTL, 0.250 X 0.875 INCH, DIP-16 | SRI International Sarnoff | S82S10F vs M38510/23104BEX |
S82S10F | IC 1K X 1 STANDARD SRAM, 70 ns, CDIP16, Static RAM | NXP Semiconductors | S82S10F vs S82S10F |
93L415FM | Cache SRAM, 1KX1, 70ns, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | S82S10F vs 93L415FM |
S82S11F | IC 1K X 1 STANDARD SRAM, 70 ns, CDIP16, Static RAM | NXP Semiconductors | S82S10F vs S82S11F |
S82S11F | 1KX1 STANDARD SRAM, 70ns, CDIP16 | Philips Semiconductors | S82S10F vs S82S11F |
M38510/23103BEA | 1KX1 STANDARD SRAM, 70ns, DIP16, 0.250 X 0.875 INCH, DIP-16 | Texas Instruments | S82S10F vs M38510/23103BEA |
93L425FM | Cache SRAM, 1KX1, 70ns, CMOS, CDFP16, CERPACK-16 | Fairchild Semiconductor Corporation | S82S10F vs 93L425FM |
QD2115AL-2 | Standard SRAM, 1KX1, 70ns, NMOS, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16 | Intel Corporation | S82S10F vs QD2115AL-2 |
S82S11F | Standard SRAM, 1KX1, 70ns, TTL, CDIP16 | Signetics | S82S10F vs S82S11F |
M38510/23104BFA | Standard SRAM, 1KX1, 70ns, TTL, 0.250 X 0.375 INCH, FP-16 | SRI International Sarnoff | S82S10F vs M38510/23104BFA |