There are no models available for this part yet.
Overview of M38510/23104BEX by SRI International Sarnoff
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
CAD Models for M38510/23104BEX by SRI International Sarnoff
Part Data Attributes for M38510/23104BEX by SRI International Sarnoff
M38510/23104BEX
SRI International Sarnoff
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SRI INTERNATIONAL
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
70 ns
|
JESD-30 Code
|
R-XDIP-T16
|
Memory Density
|
1024 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Organization
|
1KX1
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
M38510/23104BEXSRI International SarnoffStandard SRAM, 1KX1, 70ns, TTL, 0.250 X 0.875 INCH, DIP-16VS
-
Alternate Parts for M38510/23104BEX
This table gives cross-reference parts and alternative options found for M38510/23104BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/23104BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
93L425DMQB | Cache SRAM, 1KX1, 70ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | M38510/23104BEX vs 93L425DMQB |
M38510/23104BEX | 1KX1 STANDARD SRAM, 70ns, DIP16, 0.250 X 0.875 INCH, DIP-16 | Texas Instruments | M38510/23104BEX vs M38510/23104BEX |
M38510/23104BEB | 1KX1 STANDARD SRAM, 70ns, DIP16, 0.250 X 0.875 INCH, DIP-16 | Texas Instruments | M38510/23104BEX vs M38510/23104BEB |
93L425DM | Cache SRAM, 1KX1, 70ns, CMOS, CDIP16, 0.300 INCH, CERDIP-16 | Fairchild Semiconductor Corporation | M38510/23104BEX vs 93L425DM |
93L425DM | 93L425DM | National Semiconductor Corporation | M38510/23104BEX vs 93L425DM |