Part Details for S70GL02GS12FHIV10 by Cypress Semiconductor
Overview of S70GL02GS12FHIV10 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S70GL02GS12FHIV10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FLASH, 128MX16, 120NS, PBGA64 | 1 |
|
$28.0000 | Buy Now |
Part Details for S70GL02GS12FHIV10
S70GL02GS12FHIV10 CAD Models
S70GL02GS12FHIV10 Part Data Attributes
|
S70GL02GS12FHIV10
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S70GL02GS12FHIV10
Cypress Semiconductor
Flash, 128MX16, 120ns, PBGA64, FBGA-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FBGA-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 120 ns | |
Alternate Memory Width | 8 | |
Boot Block | BOTTOM/TOP | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | YES | |
JESD-30 Code | R-PBGA-B64 | |
Length | 13 mm | |
Memory Density | 2147483648 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 2K | |
Number of Terminals | 64 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA64,8X8,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Page Size | 16/32 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.4 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 11 mm |
Alternate Parts for S70GL02GS12FHIV10
This table gives cross-reference parts and alternative options found for S70GL02GS12FHIV10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S70GL02GS12FHIV10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S70GL02GS12FHIV13 | Flash, 128MX16, 120ns, PBGA64, FBGA-64 | Cypress Semiconductor | S70GL02GS12FHIV10 vs S70GL02GS12FHIV13 |
S70GL02GS12FHIV23 | Flash, 128MX16, 120ns, PBGA64, | Infineon Technologies AG | S70GL02GS12FHIV10 vs S70GL02GS12FHIV23 |
S70GL02GS12FHIV13 | Flash, 128MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S70GL02GS12FHIV10 vs S70GL02GS12FHIV13 |
S70GL02GS12FHIV23 | Flash, 128MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S70GL02GS12FHIV10 vs S70GL02GS12FHIV23 |
S70GL02GS12FHIV13 | Flash, 128MX16, 120ns, PBGA64, | Infineon Technologies AG | S70GL02GS12FHIV10 vs S70GL02GS12FHIV13 |
S70GL02GS12FHIV20 | Flash, 128MX16, 120ns, PBGA64, FBGA-64 | Cypress Semiconductor | S70GL02GS12FHIV10 vs S70GL02GS12FHIV20 |
S70GL02GS12FHIV20 | Flash, 128MX16, 120ns, PBGA64, | Infineon Technologies AG | S70GL02GS12FHIV10 vs S70GL02GS12FHIV20 |
S70GL02GS12FHIV10 | Flash, 128MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 | Spansion | S70GL02GS12FHIV10 vs S70GL02GS12FHIV10 |