Memory
S70GL02GS12FHIV13
Description: Flash, 128MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64

Overview of S70GL02GS12FHIV13 by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for S70GL02GS12FHIV13 by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for S70GL02GS12FHIV13 by Spansion

S70GL02GS12FHIV13
Spansion
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.71
Access Time-Max
120 ns
Alternate Memory Width
8
Boot Block
BOTTOM/TOP
Command User Interface
YES
Common Flash Interface
YES
Data Polling
YES
JESD-30 Code
R-PBGA-B64
Length
13 mm
Memory Density
2147483648 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
2K
Number of Terminals
64
Number of Words
134217728 words
Number of Words Code
128000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128MX16
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA64,8X8,40
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, LOW PROFILE
Page Size
16/32 words
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.4 mm
Sector Size
128K
Standby Current-Max
0.0002 A
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
11 mm
Want to compare parts?
  1. S70GL02GS12FHIV13
    Spansion
    Flash, 128MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64
    VS

Alternate Parts for S70GL02GS12FHIV13

This table gives cross-reference parts and alternative options found for S70GL02GS12FHIV13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S70GL02GS12FHIV13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S70GL02GS12FHIV10 Flash, 128MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S70GL02GS12FHIV13 vs S70GL02GS12FHIV10
S70GL02GS12FHIV13 Flash, 128MX16, 120ns, PBGA64, FBGA-64 Cypress Semiconductor S70GL02GS12FHIV13 vs S70GL02GS12FHIV13
S70GL02GS12FHIV13 Flash, 128MX16, 120ns, PBGA64, Infineon Technologies AG S70GL02GS12FHIV13 vs S70GL02GS12FHIV13
S70GL02GS12FHIV20 Flash, 128MX16, 120ns, PBGA64, FBGA-64 Cypress Semiconductor S70GL02GS12FHIV13 vs S70GL02GS12FHIV20
S70GL02GS12FHIV20 Flash, 128MX16, 120ns, PBGA64, Infineon Technologies AG S70GL02GS12FHIV13 vs S70GL02GS12FHIV20
S70GL02GS12FHIV23 Flash, 128MX16, 120ns, PBGA64, Infineon Technologies AG S70GL02GS12FHIV13 vs S70GL02GS12FHIV23
S70GL02GS12FHIV10 Flash, 128MX16, 120ns, PBGA64, Infineon Technologies AG S70GL02GS12FHIV13 vs S70GL02GS12FHIV10
S70GL02GS12FHIV23 Flash, 128MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Spansion S70GL02GS12FHIV13 vs S70GL02GS12FHIV23
Part Number Description Manufacturer Compare
PC28F00BM29EWHA Flash, 128MX16, 100ns, PBGA64, 11 X 13 MM, GREEN, BGA-64 Micron Technology Inc S70GL02GS12FHIV13 vs PC28F00BM29EWHA
S70GL02GP13FAIV23 Flash, 256MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S70GL02GS12FHIV13 vs S70GL02GP13FAIV23
S70GL02GP11FAIR23 Flash, 256MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Cypress Semiconductor S70GL02GS12FHIV13 vs S70GL02GP11FAIR23
S70GL02GP11FFCR23 Flash, 128MX16, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FBGA-64 Cypress Semiconductor S70GL02GS12FHIV13 vs S70GL02GP11FFCR23
S70GL02GP11FFCR12 Flash, 128MX16, PBGA64, FBGA-64 Cypress Semiconductor S70GL02GS12FHIV13 vs S70GL02GP11FFCR12
S70GL02GP12FFI013 Flash, 256MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion S70GL02GS12FHIV13 vs S70GL02GP12FFI013
S70GL02GP13FFIV23 Flash, 256MX16, 130ns, PBGA64, 13 X 11 MM, 1 MM PITCH, LEAD FREE, FORTIFIED, BGA-64 Spansion S70GL02GS12FHIV13 vs S70GL02GP13FFIV23
S70GL02GP12FAI013 Flash, 256MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S70GL02GS12FHIV13 vs S70GL02GP12FAI013
S70GL02GP11FAIR23 Flash, 256MX16, 120ns, PBGA64, 13 X 11 MM, 1 MM PITCH, FORTIFIED, BGA-64 Spansion S70GL02GS12FHIV13 vs S70GL02GP11FAIR23
S70GL02GS12FHIV13 Flash, 128MX16, 120ns, PBGA64, Infineon Technologies AG S70GL02GS12FHIV13 vs S70GL02GS12FHIV13

Related Parts for S70GL02GS12FHIV13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S70GL02GS12FHIV13 by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S70GL02GS12FHIV13 by Spansion

  • Please alert me when S70GL02GS12FHIV13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following S70GL02GS12FHIV13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S70GL02GS12FHIV13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following S70GL02GS12FHIV13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S70GL02GS12FHIV13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S70GL02GS12FHIV13 by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: