Part Details for S580 by Switchcraft Conxall
Overview of S580 by Switchcraft Conxall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S580
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S580-ND
|
DigiKey | CONN PLUG MONO 5.23MM 2COND Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000000269452
|
Sager | Phone Connectors LITTEL PLUG/LOGO HAN | 0 |
|
Buy Now |
Part Details for S580
S580 CAD Models
S580 Part Data Attributes
|
S580
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
S580
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Lug Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG |