Part Details for S54LS163F by Signetics
Overview of S54LS163F by Signetics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S54LS163F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7 |
|
Buy Now |
Part Details for S54LS163F
S54LS163F CAD Models
S54LS163F Part Data Attributes:
|
S54LS163F
Signetics
Buy Now
Datasheet
|
Compare Parts:
S54LS163F
Signetics
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 32 MHz |
Alternate Parts for S54LS163F
This table gives cross-reference parts and alternative options found for S54LS163F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S54LS163F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31512BEX | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | S54LS163F vs M38510/31512BEX |
M38510/31512BEA | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | NXP Semiconductors | S54LS163F vs M38510/31512BEA |
7603401EA | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | S54LS163F vs 7603401EA |
SN54LS163AJ | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | S54LS163F vs SN54LS163AJ |
SN74LS163AN3 | Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70 | Texas Instruments | S54LS163F vs SN74LS163AN3 |
DM74LS163AN | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | S54LS163F vs DM74LS163AN |
SN54LS163AJ-00 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | S54LS163F vs SN54LS163AJ-00 |
JM38510/31512BEA | Synchronous 4-Bit Counters 16-CDIP -55 to 125 | Texas Instruments | S54LS163F vs JM38510/31512BEA |
7603401EA | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | S54LS163F vs 7603401EA |
M38510/31512BEX | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | S54LS163F vs M38510/31512BEX |