M38510/31512BEX by:

Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16

Part Details for M38510/31512BEX by Lansdale Semiconductor Inc

Overview of M38510/31512BEX by Lansdale Semiconductor Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M38510/31512BEX

M38510/31512BEX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M38510/31512BEX Part Data Attributes

M38510/31512BEX Lansdale Semiconductor Inc
Buy Now
Compare Parts:
M38510/31512BEX Lansdale Semiconductor Inc Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC
Part Package Code DIP
Package Description DIP,
Pin Count 16
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Count Direction UP
Family LS
JESD-30 Code R-GDIP-T16
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Mode of Operation SYNCHRONOUS
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 48 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE
fmax-Min 22 MHz

Alternate Parts for M38510/31512BEX

This table gives cross-reference parts and alternative options found for M38510/31512BEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/31512BEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/31512BEA Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 SRI International Sarnoff M38510/31512BEX vs M38510/31512BEA
SN74LS163J Decade Counter, Rochester Electronics LLC M38510/31512BEX vs SN74LS163J
74LS163F LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 Philips Semiconductors M38510/31512BEX vs 74LS163F
SN74LS163ANE4 Synchronous 4-Bit Binary Counters 16-PDIP 0 to 70 Texas Instruments M38510/31512BEX vs SN74LS163ANE4
JM38510/31512BEA Synchronous 4-Bit Counters 16-CDIP -55 to 125 Texas Instruments M38510/31512BEX vs JM38510/31512BEA
N74LS163F LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Philips Semiconductors M38510/31512BEX vs N74LS163F
54LS163A/BEAJC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERDIP-16 Motorola Mobility LLC M38510/31512BEX vs 54LS163A/BEAJC
54LS163ADMQB LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments M38510/31512BEX vs 54LS163ADMQB
SN74LS163ANP3 Decade Counter, Rochester Electronics LLC M38510/31512BEX vs SN74LS163ANP3
N74LS163B IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16, Counter NXP Semiconductors M38510/31512BEX vs N74LS163B
Part Number Description Manufacturer Compare
M38510/31512B2A Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CQCC20, CERAMIC, LCC-20 SRI International Sarnoff M38510/31512BEX vs M38510/31512B2A
M38510/31512SEA LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 Texas Instruments M38510/31512BEX vs M38510/31512SEA
SN74LS163ADG4 Synchronous 4-Bit Binary Counters 16-SOIC 0 to 70 Texas Instruments M38510/31512BEX vs SN74LS163ADG4
SN74LS163AN LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 onsemi M38510/31512BEX vs SN74LS163AN
SN74LS163ANSRG4 Synchronous 4-Bit Binary Counters 16-SO 0 to 70 Texas Instruments M38510/31512BEX vs SN74LS163ANSRG4
HD74LS163AFP LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO16, FP-16DA Renesas Electronics Corporation M38510/31512BEX vs HD74LS163AFP
M38510/31512BFA Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, DFP-16 SRI International Sarnoff M38510/31512BEX vs M38510/31512BFA
76034012A LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/31512BEX vs 76034012A
JM38510/31512BEA Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products M38510/31512BEX vs JM38510/31512BEA
7603401EA Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERDIP-16 Motorola Semiconductor Products M38510/31512BEX vs 7603401EA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/31512BEX by Lansdale Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/31512BEX by Lansdale Semiconductor Inc

  • Please alert me when M38510/31512BEX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/31512BEX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/31512BEX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/31512BEX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/31512BEX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/31512BEX by Lansdale Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: