Part Details for S5400W883C by Signetics
Overview of S5400W883C by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S5400W883C
S5400W883C CAD Models
S5400W883C Part Data Attributes
|
S5400W883C
Signetics
Buy Now
Datasheet
|
Compare Parts:
S5400W883C
Signetics
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-CDFP-F14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for S5400W883C
This table gives cross-reference parts and alternative options found for S5400W883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S5400W883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962F9651201VXA | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 | Cobham PLC | S5400W883C vs 5962F9651201VXA |
SNJ5400J | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Rochester Electronics LLC | S5400W883C vs SNJ5400J |
SNJ54F38FK | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | S5400W883C vs SNJ54F38FK |
5962-8754901DA | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Rochester Electronics LLC | S5400W883C vs 5962-8754901DA |
M38510R75001BDX | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | S5400W883C vs M38510R75001BDX |
54F132SMQB | F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | S5400W883C vs 54F132SMQB |
5962-9757701Q2X | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | S5400W883C vs 5962-9757701Q2X |
SN54F38FK | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | S5400W883C vs SN54F38FK |
S5400W883C | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, DFP-14, Gate | NXP Semiconductors | S5400W883C vs S5400W883C |
74F132DCQB | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | S5400W883C vs 74F132DCQB |