Part Details for 54F132SMQB by Texas Instruments
Overview of 54F132SMQB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 54F132SMQB
54F132SMQB CAD Models
54F132SMQB Part Data Attributes
|
54F132SMQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
54F132SMQB
Texas Instruments
F/FAST SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for 54F132SMQB
This table gives cross-reference parts and alternative options found for 54F132SMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F132SMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN5401W | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | 54F132SMQB vs SN5401W |
5962H9651302VXA | ACT SERIES, QUAD 2-INPUT NAND GATE, CDFP14, BOTTOM-BRAZED, CERAMIC, DFP-14 | Cobham Semiconductor Solutions | 54F132SMQB vs 5962H9651302VXA |
JM38510R75001BD | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | 54F132SMQB vs JM38510R75001BD |
5400DMQB | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | 54F132SMQB vs 5400DMQB |
74F38SC_NL | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | 54F132SMQB vs 74F38SC_NL |
5962F9565002VXX | AC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, DFP-14 | Intersil Corporation | 54F132SMQB vs 5962F9565002VXX |
JM38510/35202B2A | F/FAST SERIES, QUAD 2-INPUT NAND GATE, CQCC20 | Texas Instruments | 54F132SMQB vs JM38510/35202B2A |
5962-86872012X | IC F/FAST SERIES, QUAD 2-INPUT NAND GATE, QCC20, 0.358 X 0.358 INCH, 0.100 INCH HEIGHT, LCC-20, Gate | Texas Instruments | 54F132SMQB vs 5962-86872012X |
SNJ5400J-00 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | 54F132SMQB vs SNJ5400J-00 |
54F38DM | NAND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Teledyne e2v | 54F132SMQB vs 54F38DM |