Part Details for S5069-A by Coilcraft Inc
Overview of S5069-A by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S5069-A
S5069-A CAD Models
S5069-A Part Data Attributes:
|
S5069-A
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
S5069-A
Coilcraft Inc
SMPS Transformer, 20W
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH DIMENSION INCLUDES TERMINAL ALSO | |
Height | 17.78 mm | |
Length | 20.32 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Power Rating | 20 W | |
Primary Inductance | 370 µH | |
Surface Mount | NO | |
Transformer Type | SMPS TRANSFORMER | |
Width | 24.13 mm |